Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £90.46 | £89.38 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This LEX-POEV 200KD-SG-FI swivel castor and wheel from Blickle features a Ø 200mm wheel with stainless steel swivel castor, top plate fitting and ‘stop-fix' brake.
The bracket is made of pressed high-quality, chromium-nickel stainless steel with a double ball bearing in the swivel head and swivel head seals. The excellent riveting process of the swivel head not only offers an increased service life achieved by the work hardening of the ball race grooves, but also smooth rolling characteristics, resulting in minimal swivel head play. Complete with a vibration-ground finish and bolted wheel axle which remains corrosion-resistant.
The vulcanised wheel has been manufactured with quality elastic solid rubber for high operational comfort, low-noise operation, low rolling/swivelling resistance, good floor preservation and is additionally fitted with ball bearing seals. The centre of the wheel is made of high-quality, impact-resistant nylon.
Type | Swivel castor |
---|---|
Diameter | 200mm |
Load Capacity | 300kg |
Tread Material | Rubber |
Width | 50mm |
To use this facility please Sign In.
Sign In