Blickle 611061 LEX-POEV 80XR-SG S/Steel Swivel Castor - Wheel Ø 80mm

Standard range
Order Code:

49-4927

Brand: Blickle MPN: 611061 EAN-13: 2050001274113
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in Stock, despatched in 4 days

This LEX-POEV 80XR-SG swivel castor and wheel from Blickle features a Ø 80mm wheel with stainless steel swivel castor and top plate fitting.

The bracket is made of pressed high-quality, chromium-nickel stainless steel with a double ball bearing in the swivel head and swivel head seals. The excellent riveting process of the swivel head not only offers an increased service life achieved by the work hardening of the ball race grooves, but also smooth rolling characteristics, resulting in minimal swivel head play. Complete with a vibration-ground finish and bolted wheel axle which remains corrosion-resistant.

The vulcanised wheel has been manufactured with quality elastic solid rubber for high operational comfort, low-noise operation, low rolling/swivelling resistance, good floor preservation and is additionally fitted with a stainless steel roller bearing in the wheel hub. The centre of the wheel is made of high-quality, impact-resistant nylon.


  • Grey tread colour
  • Ø 80mm wheel
  • 32mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 140kg load capacity
  • 102mm height
  • 100 x 85mm plate
  • 38mm (F) offset swivel castor
  • 0.55kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 65° shore A
  • Roller bearing type
  • Manufacturer's part 611061
Type Swivel castor
Diameter 80mm
Load Capacity 140kg
Tread Material Rubber
Width 32mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot