Bralo 1100004825 Large Head Aluminium Multigrip Rivet Ø4.8mm x 25.0mm - Pack 100

Standard range
Order Code:

49-5456

Brand: Bralo MPN: 1100004825 EAN-13: 8423552013786
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 18/02/2025

These large head multigrip blind rivets from Bralo have an aluminium body and a zinc-plated steel mandrel. Multigrip rivets offer a wider gripping range than standard rivets. These "pop" rivets have a thread diameter of 4.8mm and a length of 25mm.
  • Suitable for use with panel thicknesses from 12mm to 19.5mm
  • Supplied in packs of 100
  • Manufacturer's part 01100004825
Material Aluminium
Quantity 100
Size 4.8 x 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot