Bralo Large Head Aluminium Multigrip Blind Rivets

<p>These <STRONG>large head </STRONG>multigrip<STRONG> </STRONG>blind<STRONG> rivets </STRONG>from <STRONG>Bralo</STRONG> have an aluminium body and a zinc-plated steel mandrel. Multigrip rivets offer a wider gripping range than standard rivets. These "pop" rivets are available with a thread diameter of 4.0 or 4.8mm in a range of lengths to suit panel thicknesses from 1.5 up to 19.5mm.</p>
  • Supplied in packs of 100, 150 or 250 depending on rivet size
Description Image Product MPN Pricing (Ex VAT) Buy Qty Material Quantity Size
Bralo 1100004013 Large Head Aluminium Multigrip Rivet Ø4.0mm x 13.0mm - Pack 250
Bralo 1100004013 Large Head Aluminium Multigrip Rivet Ø4.0mm x 13.0mm - Pack 250
Standard range
1100004013
1+ £10.78

8 available to back orderBack-order availability date - 17/02/2025
Bralo 1100004825 Large Head Aluminium Multigrip Rivet Ø4.8mm x 25.0mm - Pack 100
Bralo 1100004825 Large Head Aluminium Multigrip Rivet Ø4.8mm x 25.0mm - Pack 100
Standard range
1100004825
1+ £7.81

6 available to back orderBack-order availability date - 17/02/2025
Aluminium 100 4.8 x 25mm
Order codeMftrs part no.Diameter (mm)Length (mm)Panel thickness (range)
49-5452011000040134133 to 9mm
49-5453011000040164166 to 13mm
49-5454011000048104.810.5

1.5 to 6mm

49-5455011000048174.8176 to 12.5mm
49-5456011000048254.8

25

12 to 19.5mm


Trustpilot