Kübler 05.2400.1222.0500 Miniature Optical Incremental Encoder 500PPR

Standard range
Order Code:

49-5490

Brand: Kubler MPN: 05.2400.1222.0500 EAN-13: 4045262097326
  • Quickly find another product in this range by Encoder Resolution:

    100ppr 500ppr 1024ppr
Qty Unit Price (Ex VAT)
1+ £175.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/02/2025

A miniature incremental encoder, that uses optical sensor technology for high resolution, offering 500 pulses per rotation. The 24mm diameter design gives a device that is ideal for use where space is tight.


  • Push-pull output circuit with inverted signal
  • High rotational speed
  • Ouput via 2m radial cable
  • Low cost with high performance
  • Chromated housing
  • Stainless steel shaft
  • Shock and vibration resistant
  • Short-circuit proof
  • Magnetic field proof
  • CE Compliant
  • UL Approved
Current Rating 50mA
Encoder Resolution 500ppr
Shaft Diameter 6mm
Shaft Length 10mm
Shaft Type Round
Terminal Orientation Radial
Voltage Rating 5 to 24V
With Switch No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot