Christmas Opening Hours and Delivery Dates here

Kübler 05.2400 Series Miniature Incremental Optical Encoders

Kubler Brand: Kubler

A series of miniature incremental encoders, in a choice of pulse rates, that use optical sensor technology for high resolution. The 24mm diameter design gives devices that are ideal for use where space is tight.

  • Push-pull output circuit with inverted signal
  • High rotational speed
  • Ouput via 2m radial cable
  • Low cost with high performance
  • Chromated housing
  • Stainless steel shaft
  • Shock and vibration resistant
  • Short-circuit proof
  • Magnetic field proof
  • CE Compliant
  • UL Approved
Description Image Product Buy Pricing (Ex VAT) Encoder Resolution Shaft Diameter Shaft Length Current Rating Shaft Type Terminal Orientation Voltage Rating With Switch
Kübler 05.2400.1222.0100 Miniature Optical Incremental Encoder 100PPR
Kübler 05.2400.1222.0100 Miniature Optical Incremental Encoder 100PPR
Extended range
Order code: 49-5489
MPN: 05.2400.1222.0100

3 available to back orderBack-order availability date - 16/01/2026
1+ £214.80
Price per unit Ex VAT
100ppr 6mm 10mm 50mA Round Radial 5 to 24V No
Kübler 05.2400.1222.0500 Miniature Optical Incremental Encoder 500PPR
Kübler 05.2400.1222.0500 Miniature Optical Incremental Encoder 500PPR
Extended range
Order code: 49-5490
MPN: 05.2400.1222.0500

3 available to back orderBack-order availability date - 16/01/2026
1+ £175.91
Price per unit Ex VAT
500ppr 6mm 10mm 50mA Round Radial 5 to 24V No
Kübler 05.2400.1222.1024 Miniature Optical Incremental Encoder 1024PPR
Kübler 05.2400.1222.1024 Miniature Optical Incremental Encoder 1024PPR
Extended range
Order code: 49-5491
MPN: 05.2400.1222.1024

18 available to back orderBack-order availability date - 16/01/2026
1+ £267.73
5+ £237.99
Price per unit Ex VAT
1024ppr 6mm 10mm 50mA Round Radial 5 to 24V No
Order codePulses per revolution (PPR)
49-5489100
49-5490500
49-54911024

Flange diameter24mm
Shaft Ø x LØ6 x 10mm
OutputPush-pull with inverted signal
Power supply5 to 24V DC
Pulse frequency max.160kHz
Signal level HIGH-2.5V
Signal level LOW0.5V
Speed max.12,000 rpm
Operating temperature range-20°C to +85°C


Trustpilot