Blickle 605576 LE-TPA 127G Pressed Steel Swivel Castor - Wheel Ø 125mm

Standard range
Order Code:

49-5595

Brand: Blickle MPN: 605576 EAN-13: 2050000316524
Qty Unit Price (Ex VAT)
1+ £8.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
53 in Stock, despatched in 4 days

This LE-TPA 127G swivel castor and wheel from Blickle features a Ø 125mm wheel with pressed steel castor and top plate fitting. Equipped with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design.

The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The wheel has a tyre and running tread made of quality thermoplastic rubber elastomer (TPE), offering high operational comfort, low-noise operation, low rolling and swivelling resistance plus good floor preservation. The wheel centre is made of high-grade, impact-resistant polypropylene.


  • Black tread colour
  • Ø 125mm wheel
  • 32mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 125kg load capacity
  • 40mm swivel castor (F)
  • 150mm height
  • 100 x 85mm plate
  • 0.65kg unit weight
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Plain bore type
  • Manufacturer's part 605576
Type Swivel castor
Diameter 125mm
Load Capacity 125kg
Tread Material Thermoplastic rubber elastomer
Width 32mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot