Hirschmann 933 023-100 GDSN 307 Cable Socket PG 7 Central Screw 3 + PE Black
Image Representative of Range

Hirschmann 933 023-100 GDSN 307 Cable Socket PG 7 Central Screw 3 + PE Black

Standard range
Order Code:

49-6066

Brand: Hirschmann MPN: 933 023-100-1 EAN-13: 4002044197070
Qty Unit Price (Ex VAT)
1+ £1.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
208 available to back orderBack-order availability date - 22/01/2025

A 3 + PE cable socket with central M2.5 x 27 screw from Hirschmann.


  • Cable connection diameter: 3.5 to 6mm
  • Colour: Black
  • Connector type: Plug, straight
  • Nominal current: 4A
  • Nominal voltage: 250V
  • Number of pins: 3 + PE
  • Clamping range cross-section max. 0.75mm²
  • According to DIN EN 1750 301 803-C
  • Temperature range: -40 to +125°C
  • Manufacturer type: GDSN 307 black
  • Manufacturer part No.: 933 023-100
Current Rating 6A
Voltage Rating 250V
Cable Diameter 4.5 to 6mmmm
Gender Female
Gland Size PG7
Number of Contacts 3 + PE
Protection Class IP65
Termination Method Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot