Hirschmann 933 Series GDSN Right-Angle Cable Sockets

<p>2 + PE and 3 + PE cable sockets with central M2.5 x 27 screw from Hirschmann.</p>
  • Cable connection diameter: 3.5 to 6mm
  • Colour: Black
  • Connector type: Plug, right angle
  • Nominal current: 6A
  • Nominal voltage: 250V
  • Clamping range cross-section max. 0.75 mm².
  • According to DIN EN 1750 301 803-C
  • Temperature range: -40 to +125°C
  • Hirschmann GDSN series
Order codeMftrs Part No.Type
49-6065933 137-1002 + PE
49-6066933 023-1003 + PE
49-6067730 176-002Gasket

Trustpilot