Hirschmann 730 233-002 GSSA 300-5 NBR Gasket for GSSA Connectors Brown

Standard range
Order Code:

49-6136

Brand: Hirschmann MPN: 730 233-002-1 EAN-13: 2050000241291
Qty Unit Price (Ex VAT)
5+ £0.290
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
72 in Stock, despatched in 4 days

A flat gasket seal for Hirschmann GSSA series connectors.


  • Compatible with: GSSA Series
  • Temperature range: 40 to 125°C
  • Manufacturer type: GSSA 300-5 NBR
  • Manufacturer part No.: 730 233-002
Current Rating N/A
Voltage Rating N/A
Cable Diameter N/A
Gender N/A
Gland Size N/A
Number of Contacts N/A
Protection class N/A
Termination Method N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot