Hirschmann GSSA Series Connector Plugs For Threaded Connection Or Sealing

Hirschmann Brand: Hirschmann
<p>2 + PE and 3 + PE connector plugs with central M3 screw thread from Hirschmann.</p>
  • Compatible with: GDSN-Series
  • Connection: Soldering
  • Leading contact (PE): Yes
  • Nominal current: 4A
  • Nominal voltage: 250V
  • Industry standard 9.4mm contact assignment
  • Specification: square
  • Temperature range: 40 to 125°C
  • Hirschmann GSSA Series
Description Image Product Buy Qty Pricing (Ex VAT) Current Rating Voltage Rating Gender Number of Contacts Protection class Termination Method Cable Diameter Gland Size
Hirschmann 933 117-100 GSSA 200 Appliance Plug for Thread 2 + PE
Hirschmann 933 117-100 GSSA 200 Appliance Plug for Thread 2 + PE
Standard range
Order code: 49-6134
MPN: 933 117-100-1

272 in Stock, despatched in 4 days
1+ £1.45
4A 250V Male 2 + PE IP65 Solder N/A N/A
Hirschmann 935-980-059 GSSA 300 Appliance Plug for Thread 3 + PE
Hirschmann 935-980-059 GSSA 300 Appliance Plug for Thread 3 + PE
Standard range
Order code: 49-6135
MPN: 935-980-059

270 in Stock, despatched in 4 days
1+ £1.43
4A 250V Male 3 + PE IP65 Solder N/A N/A
Hirschmann 730 233-002 GSSA 300-5 NBR Gasket for GSSA Connectors Brown
Hirschmann 730 233-002 GSSA 300-5 NBR Gasket for GSSA Connectors Brown
Standard range
Order code: 49-6136
MPN: 730 233-002-1

Order in multiples of 5


72 in Stock, despatched in 4 days
5+ £0.290
N/A N/A N/A N/A N/A N/A N/A N/A
Order codeMftrs Part No.Type
49-6134933 117-1002 + PE
49-6135935-980-0593 + PE
49-6136730 233-002Gasket


Trustpilot