Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hirschmann 930 961-517 MAK 5100S 5-Pin Female DIN Socket, Cable Mount, 4A Grey

Order Code:  

49-6202

  Copy to clipboard
Brand: Hirschmann  Copy to clipboard MPN: 930 961-517 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 5-pin 180° cable-mounting straight female DIN socket with locking thread and solder connections.


  • With anti-kink device
  • Colour: Grey
  • Connection (components): Soldering
  • Contact material: Tin plated
  • Manufacturer part No.: 930 961-517
  • Nominal current: 4A
  • Nominal voltage: 34V
  • Number of pins: 5
  • Protection type: IP30
  • Seal type: Screw-on
  • Type (manufacturer type): MAK 5100S
Current Rating 4A
Material Plastic
Mounting Cable
Number of Ways 5

Reviews


Be the first to submit a review

Trustpilot