Facom ANW.J10PB Protwist Screwdriver Set - 10 Piece

Order Code:

49-6231

Brand: Facom MPN: ANW.J10PB EAN-13: 3148517951228
  • Country of Origin: France

Discontinued


This 10-piece PROTWIST® screwdriver set from Facom is a set of high quality Protwist screwdrivers.

Manufactured to a very high standard with precision machined tips for the best fit on any fastener type, while the hardened and tempered blades offer optimum strength and endurance. The set includes various sized handles - the small sizes are best for faster screwing, while the big sizes offer a firmer grip.

The set includes:
Protwist screwdrivers: Slotted 2.5 x 75mm, 3.5 x 100mm, 5.5 x 125mm, 6.5 x 150mm, 8 x 175mm
Protwist screwdrivers: Phillips PH0 x 75mm, PH1 x 100mm, PH2 x 125mm
Screwdriver Pozidriv PZ1 x 100mm, Protwist, PZ2 x 125mm


  • Professional, high quality screwdrivers
  • Best fit for any fastener type
  • Colour coded handles - fast tip recognition
  • Soft, comfortable grip
  • Silicon carbon blades - easy to clean
  • Resistant to workshop chemicals and solvents
  • Manufacturer's part ANW.J10PB
Drive Type(s) Phillips, Pozidriv, Slotted
Pieces 10

Reviews


Be the first to submit a review

Trustpilot