Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Facom 181A.25G Locking Twin Slip-Joint Multigrip Pliers 245mm

Standard range
Order Code:  

49-6252

 
Brand: Facom MPN: 181A.25G EAN-13: 3148519080018
Qty Unit Price (Ex VAT)
1+ £43.88

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/12/2024

High-quality locking twin slip-joint engineers' multigrip pliers from Facom with 28mm jaws, varnished with PVC grips.


  • Precise push-button adjustment with safety lock
  • Can be set in 12 different positions
  • High torsional strength
  • Slim profile jaws
  • 62HRc high-frequency treated jaws
  • DIN ISO 8976
  • Jaws width 28mm
  • Length 245mm
  • Manufacturer's part 181A.25G
    Adjustment Positions 12
    Jaw Capacity 42mm
    Length 245mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot