Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Facom 205C.30 Graphite Handle DIN Engineers Hammer 300g
Image Representative of Range

Facom 205C.30 Graphite Handle DIN Engineers Hammer 300g

Order Code:  

49-6263

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: 205C.30 Copy to clipboard EAN-13: 3148517863064
  • Quickly find another product in this range by Weight:

    200g 300g 500g 800g 1000g
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.48

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 04/10/2024

This 300mm long engineers' hammer from Facom has an ergonomically designed safety handle with a graphite core.


  • Head length 106mm
  • Overall length: 300mm
  • Width: 23mm
  • Weight: 380g
  • ISO 15601, DIN 1041
  • Manufacturer's part 205C.30
Type Engineers hammer
Shaft Material Graphite
Weight 300g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot