Facom Graphite Handle DIN Engineers' Hammers

Facom Brand: Facom
<p>These <STRONG>engineers' hammers </STRONG>from <STRONG>Facom</STRONG> have an ergonomically designed safety handle with a graphite core. They are available in a range of sizes.</p>
  • ISO 15601, DIN 1041
Description Image Product Buy Qty Pricing (Ex VAT) Weight Type Shaft Material
Facom 205C.20 Graphite Handle DIN Engineers Hammer 200g
Facom 205C.20 Graphite Handle DIN Engineers Hammer 200g
Standard range
Order code: 49-6262
MPN: 205C.20

Available to back orderBack-order availability date - 19/03/2025
1+ £12.90
200g Engineers hammer Graphite
Facom 205C.30 Graphite Handle DIN Engineers Hammer 300g
Facom 205C.30 Graphite Handle DIN Engineers Hammer 300g
Standard range
Order code: 49-6263
MPN: 205C.30

Available to back orderBack-order availability date - 19/03/2025
1+ £16.48
300g Engineers hammer Graphite
Facom 205C.50 Graphite Handle DIN Engineers Hammer 500g
Facom 205C.50 Graphite Handle DIN Engineers Hammer 500g
Standard range
Order code: 49-6264
MPN: 205C.50

Available to back orderBack-order availability date - 19/03/2025
1+ £21.43
500g Engineers hammer Graphite
Facom 205C.80 Graphite Handle DIN Engineers Hammer 800g
Facom 205C.80 Graphite Handle DIN Engineers Hammer 800g
Standard range
Order code: 49-6265
MPN: 205C.80

Available to back orderBack-order availability date - 19/03/2025
1+ £24.72
800g Engineers hammer Graphite
Facom 205C.100 Graphite Handle DIN Engineers Hammer 1kg
Facom 205C.100 Graphite Handle DIN Engineers Hammer 1kg
Standard range
Order code: 49-6261
MPN: 205C.100

Available to back orderBack-order availability date - 19/03/2025
1+ £26.62
1000g Engineers hammer Graphite
Order codeHead lengthOverall lengthMftrs part no.
49-626296mm280mm205C.20
49-6263106mm300mm205C.30
49-6264122mm320mm205C.50
49-6265132mm350mm205C.80
49-6261137mm360mm205C.100


Trustpilot