HellermannTyton 234-10300 KK3-N66-BK-D1 Cable Grip Clamp Black

Standard range
Order Code:

49-6368

Brand: HellermannTyton MPN: 234-10300
  • Quickly find another product in this range by Cable Size:

    4.5 to 5.7mm 5.5 to 6.7mm 6.5 to 7.7mm
Qty Unit Price (Ex VAT)
10+ £0.295
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
580 in stock, despatched same dayAdditional quantity lead time 9 days

This HellermannTyton Strain Relief Clip (Klam-Klip) can secure leads with a simple one screw fixing. The two halves of the clip are linked to ensure that parts are not lost during any re-wiring, and an anti-rotation pin ensures that the leads do not become twisted during installation.


  • Bundle diameter: 6.5 - 7.7mm
  • Material: Polyamide 6.6 (PA66)
  • Product Specifications: Flame retardant in accordance with UL94 V2
  • Mounting hole Ø 5mm
  • Bundle F/F2 10.0/4.5mm
  • Dimensions: 22(L) x 8.8(W) x 14.0(H) x 3.5(H2)mm
  • Supplied in black
  • Type: KK3
  • Manufacturer's part: HellermannTyton 234-10300
Type Cable clamp
Cable Size 6.5 to 7.7mm
Colour Black
Fixing Hole Diameter 5mm
Material Nylon 66
Mounting Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot