HellermannTyton Strain Relief Clip, Klam Klip, Black

<P>A range of <STRONG>HellermannTyton Strain Relief Clips </STRONG>(<STRONG>Klam-Klips</STRONG>) that can secure leads with a simple one screw fixing. The two halves of the clip are linked to ensure that parts are not lost during any re-wiring, and an anti-rotation pin ensures that the leads do not become twisted during installation.</P>
  • Simple 1 screw fixing to guide and secure leads
  • Two halves of the clip are linked, to ensure no loss of parts during re-wiring
  • Anti-rotation pin prevents leads from twisting
  • Available for 5.7, 6.7 and 7.7 cable bundles
  • Supplied in black
Description Image Product MPN Pricing (Ex VAT) Buy Qty Cable Size Type Colour Fixing Hole Diameter Material Mounting
HellermannTyton 234-10100 KK1-N66-BK-D1 Cable Grip Clamp Black
HellermannTyton 234-10100 KK1-N66-BK-D1 Cable Grip Clamp Black
Standard range
234-10100
10+ £0.730

10 in stock, despatched same dayBack-order availability date - 27/02/2025
4.5 to 5.7mm Cable clamp Black 5mm Nylon 66 Screw
HellermannTyton 234-10200 KK2-N66-BK-D1 Cable Grip Clamp Black
HellermannTyton 234-10200 KK2-N66-BK-D1 Cable Grip Clamp Black
Extended range
234-10200
10+ £0.725

Available to back orderBack order, lead time 5 weeks
5.5 to 6.7mm Cable clamp Black 5mm Nylon 66 Screw
HellermannTyton 234-10300 KK3-N66-BK-D1 Cable Grip Clamp Black
HellermannTyton 234-10300 KK3-N66-BK-D1 Cable Grip Clamp Black
Standard range
234-10300
10+ £0.295

580 in stock, despatched same dayAdditional quantity lead time 9 days
6.5 to 7.7mm Cable clamp Black 5mm Nylon 66 Screw
Mftrs. Part no.TypeDimensionsBundle Ø minBundle Ø maxOrder code
234-10100KK1 8.8(W)x 22(L)x14(H)x3.5(H2)mm 4.5mm5.7mm49-6366
234-10200KK2 8.8(W)x22(L)x14(H)x3.5(H2)mm 5.5mm6.7mm49-6367
234-10300KK3 8.8(W)x22(L)x14(H)x3.5(H2)mm 6.5mm7.7mm49-6368


Trustpilot