HellermannTyton 116-01815 Inside Serrated Cable Tie Green 2.5mmx100mm (100pcs)

Standard range
Order Code:

49-6395

Brand: HellermannTyton MPN: 116-01815 EAN-13: 4031026108667
  • Quickly find another product in this range by Colour:

    Blue Green Natural
Qty Unit Price (Ex VAT)
1+ £5.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
209 available to back orderBack-order availability date - 03/01/2025

The HellermannTyton 116-01815 is a Serrated Cable Tie manufactured entirely of plastic and recyclable. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the tie, ensures a simple and quick installation.

Whilst the cable tie is easily installed by hand manually, tensioning tools can be used to ensure a consistent and safe installation.


  • Bundle diameter: 22mm
  • Halogen-free: Yes
  • Material: PA66
  • Minimum holding force: 80 N
  • Operating Temperature: -40°C to +85°C
  • Dimensions: 100(L) x 2.5(W)mm
  • Supplied in packs of 100
  • Supplied in green
  • Type: T18R-PA66-GN-C1
  • Manufacturer's part: Hellemann 116-01815
Type Serrated
Colour Green
Size 100 x 2.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot