HellermannTyton Inside Serrated Cable Ties

<P>A range of <STRONG>HellermannTyton Serrated Cable Ties </STRONG>manufactured entirely of plastic, making them <STRONG>recyclable</STRONG>. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the ties, ensures a simple and quick installation. </P><P>Whilst these cable ties are easily installed by hand manually, tensioning tools can be used to ensure a consistent and safe installation. </P>
  • Natural colours
  • Internal toothed
  • Retention force: 80 N
  • Temperature range: -40C to 85C
  • Available in natural, red, yellow, blue and green
  • Available in 2.5, 3.5, 4.6 and 4.8mm width options
  • Available in 98, 100, 150, 200, 210, 245, 385 and 390 length options
Mftrs. Part no.TypeDimensionsBundle Ø maxColourOrder code
116-01816 T18R-PA66-BU-C12.5mmx100mm22mmBlue49-6394
116-01815 T18R-PA66-GN-C12.5mmx100mm22mmGreen49-6395
138-00001 UB100A-N-PA66-NA-C12.5mmx100mm22mmNatural49-6400
138-70019 UB7-PA66-NA-M13.5mmx150mm35mmNatural49-6385
138-00047 UB200C-N-PA66-NA-C14.6mmx200mm50mmNatural49-6402
116-08012 T18R-PA66-RD-C14.6mmx210mm55mmRed49-6388
138-00007 UB250C-N-PA66-NA-C14.6mmx245mm95mmNatural49-6403
138-00051 UB385C-N-PA66-NA-C14.8mmx385mm110mmNatural49-6404

Trustpilot