HellermannTyton 166-11303 HG-HW16 PA6 Heavy Weight Conduit 11.5mm

Order Code:

49-6430

Brand: HellermannTyton MPN: 166-11303

Discontinued


The HellermannTyton 166-11304 HG-HW21 is a Heavy Duty Conduit, designed for machine building, plant construction, and public buildings, and wherever high mechanical strength is required in a conduit.


  • Heavy weight
  • High mechanical strength
  • Very abrasion resistant
  • High impact strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Low smoke and low toxicity
  • Self-extinguishing according to UL94 V2
  • Halogen-free: Yes
  • Inside diameter: 11.5mm
  • Operating Temperature: -40°C to +120°C
  • Supplied in lengths of 1m
  • Supplied in black (UV resistant)
  • Type: HG-HW16
  • Manufacturer's part: 166-11303

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Heavy weight conduit
Colour Black (UV resistant)
Diameter 11.5mm
Material PA 6

Reviews


Be the first to submit a review

Trustpilot