Recom 10002372 RO-3.324S 1W DC/DC Converter 3.3V In 24V Out

Image Representative of Range

Recom 10002372 RO-3.324S 1W DC/DC Converter 3.3V In 24V Out

Standard range
Order Code:

49-7129

Brand: Recom MPN: RO-3.324S EAN-13: 2050001795588
Qty Unit Price (Ex VAT)
1+ £5.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in Stock, despatched in 4 days

A Recom unregulated DC/DC converter from the RO series. This single output converter is supplied in the standard SIP4 package style.

The converter has been designed to offer exceptionally high efficiency at low loads, an extended operating temperature range and low deviation (10% to 100% load). It is ideal for use in applications with a restricted energy budget, and industrial applications where a high efficiency level is required.


  • Accuracy: 1%
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Output current: 42mA
  • Input voltage: 3.3V
  • Output voltage: 24V
  • Specification: SIP4
  • Efficiency: 80%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 6.0(W)mm
  • Type: DC to DC Converter RO Series
  • Manufacturer's part: RO-3.324S
Mounting Style SIP-4
Number of Outputs 1
Output Current Max 42mA
Output Current Min N/A
Output Voltage Max 24V
Output Voltage Min N/A
Power Rating 1W
Supply Voltage Range 3.3V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot