Recom International RO-0512S/P 1W DC/DC Converter 5V In 12V Out 83 mA

Recom International RO-0512S/P 1W DC/DC Converter 5V In 12V Out 83 mA

Order Code:

49-7133

Brand: Recom MPN: RO-0512S/P

Discontinued


A Recom unregulated DC/DC converter from the RO series. This single output converter is supplied in the standard SIP4 package style. The converter has been designed to offer exceptionally high efficiency at low loads, an extended operating temperature range and low deviation (10% to 100% load). It is ideal for use in applications with a restricted energy budget, and industrial applications where a high efficiency level is required. This DC/DC Converter includes the optional continuous short circuit protection (/P).


  • Accuracy: 1%
  • Grid pitch: 2.54mm
  • Input voltage: 5V
  • Insulation voltage: 1000V DC
  • Output current: 83mA
  • Output voltage: 12V
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Specification: SIP4
  • Efficiency: 80%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 6.0(W)mm
  • Type: DC to DC Converter RO Series
  • Manufacturer's part: RO-0512S/P
Mounting Style SIP-4
Number of Outputs 1
Output Current Max 83mA
Output Current Min N/A
Output Voltage Max 12V
Output Voltage Min N/A
Power Rating 1W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review

Trustpilot