Recom 20000797 RAC02-12SC Power Supply Module 12VDC

Order Code:

49-7225

Brand: Recom MPN: RAC02-12SC

Discontinued


This Recom Single Output AC-DC Power Supply is from the RAC01-SC series. It is an ultra-compact, universal input, Regulated Converter for PCB mounting. It features high efficiency, low standby power, high operating temperature, soft start and short-circuit protection as well as a built-in EMC Class B filter.

Due to its wide input voltage range of 80V to 264V, this Power Supply is suitable for worldwide use, since this range covers all standard voltages. The converter is supplied with an output voltage of 12V DC.


  • Input voltage: 80-264V AC
  • Input frequency: 47 - 63Hz
  • Output voltage: 12V
  • Power: 2W
  • Efficiency: 66%
  • Operating Temperature from -25°C to +80°C
  • Weight: 25g
  • Dimensions: 36.7(L) x 27.0(W) x 17.1(D)mm
  • Type: AC-DC Power Supply RAC02-C Series
  • Manufacturer's part: RAC02-12SC
Dimensions (L x W x H) 36.7 x 27 x 17.1mm
Efficiency 66%
Input Voltage (AC) 80 to 264V
Isolation Voltage (AC) 3000V
Output Current 167mA
Output Power 2W
Output Voltage (DC) 12V

Reviews


Be the first to submit a review

Trustpilot