Christmas Opening Hours and Delivery Dates here
Recom Lighting 81000015 RCD-24-0.70/W/Vref LED Driver Operating Voltage 4.5-36V

Image Representative of Range

Recom Lighting 81000015 RCD-24-0.70/W/Vref LED Driver Operating Voltage 4.5-36V

Order Code:

49-7304

Brand: Recom Lighting MPN: RCD-24-0.70/W/Vref EAN-13: 2050001328281
Qty Unit Price (Ex VAT)
1+ £20.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 15/01/2026

A 700mA step-down DC to DC converter designed as a high power, constant current LED driver. The unit has an input voltage range of 4.5 to 36V and an output voltage range of 2 to 35V. Features built-in reference voltage output and analogue dimming in a compactly designed IP67 rated case that is pre-wired with flying leads. Further features include very high efficiency and a high ambient operating temperature.


  • Short-circuit protection
  • Protection for overtemperature
  • MTBF 605 x 10³ hours
  • UL Certified
Output Voltage 2 to 35V
Output Current 700mA
Input Voltage 4.5 to 36V
Input Power 800mW

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot