Christmas Opening Hours and Delivery Dates here
Recom Lighting RCD-24-0.70/W LED Driver Operating Voltage 4.5-36V 0-700mA

Image Representative of Range

Recom Lighting RCD-24-0.70/W LED Driver Operating Voltage 4.5-36V 0-700mA

Order Code:

49-7314

Brand: Recom Lighting MPN: RCD-24-0.70/W EAN-13: 2050000455483
Qty Unit Price (Ex VAT)
1+ £22.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/01/2026

A 700mA step-down DC to DC converter designed as a high power, constant current LED driver. The unit has an input voltage range of 4.5 to 36V and an output voltage range of 2 to 35V. Features a compactly designed IP67 rated case that is pre-wired with flying leads. Further features include very high efficiency and a high ambient operating temperature.


  • Short-circuit protection
  • Protection for overtemperature
  • MTBF 605 x 10³ hours
  • UL Certified
Output Voltage 2 to 35V
Output Current 700mA
Input Voltage 4.5 to 36V
Input Power 800mW

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot