HellermannTyton 166-21027 HG28-S-M32 HelaGuard Straight Conduit Fitting

HellermannTyton 166-21027 HG28-S-M32 HelaGuard Straight Conduit Fitting

Order Code:

49-7441

Brand: HellermannTyton MPN: 166-21027

Discontinued


The HellermannTyton 166-21027 HG28 is a Straight Conduit Fitting with a fixed External Thread, and comes from the HG-S Series. This fitting has a high pull off strength, and is resistant to solvents and oils. The conduit fitting has been manufactured from Polyamide 6.6 (PA66).


  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Specification: Threaded hose connection
  • Operating temperature: -50°C to +135°C
  • Fire protection properties: in accordance with UL94 V2
  • Nominal diamater: 28mm
  • Thread size: M32
  • Bore size: 26.5mm
  • Supplied in Singularly
  • Supplied in Black
  • Type: HG-S Range
  • Manufacturer's part: 166-21027 HG28-S-M32
Type Conduit fitting
Colour Black
Diameter 28mm
Material PA 66

Questions


*Question functionality currently disabled


Wednesday, August 15, 2018 Question by: Rapid Customer | Product code: 49-7441
Q. What is the IP rating of the HellermannTyton 166-21027 HG28-S-M32 HelaGuard Straight Conduit Fitting & HellermannTyton 166-11205 HG-LW28 HelaGuard PA6 Conduit Ø28mm
A. Hi Dave, thank you for your question. The rating is IP66, please see here for more details.

Reviews


Be the first to submit a review

Trustpilot