HellermannTyton Straight Conduit Fitting with Fixed External Thread, HG-S Series

<P>A wide range of <STRONG>HellermannTyton Straight Conduit Fittings </STRONG>with a fixed <STRONG>External Thread </STRONG>from the <STRONG>HG-S Series</STRONG>. These fittings have a high pull off strength, and they are resistant to solvents and oils. The conduit fittings have been manufactured from Polyamide 6.6 (PA66).</P>
  • Fittings with fixed external thread
  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature -50°C to +135°C
  • Flammability: UL94 V2
  • Specifications: UL-Recognised
  • Supplied in black
Description Image Product Buy Qty Pricing (Ex VAT) Diameter Type Colour Material
HellermannTyton 166-21000 HG10-S-M12 IP66 Straight Conduit Fitting
HellermannTyton 166-21000 HG10-S-M12 IP66 Straight Conduit Fitting
Standard range
Order code: 49-7452
MPN: 166-21000

77 in Stock, despatched in 4 days
1+ £2.37
10mm Conduit fitting Black PA 66
HellermannTyton 166-21020 HG10-S-M16 IP66 Straight Conduit Fitting
HellermannTyton 166-21020 HG10-S-M16 IP66 Straight Conduit Fitting
Standard range
Order code: 49-7453
MPN: 166-21020

9 in Stock, despatched in 4 days
1+ £2.57
10mm Conduit fitting Black PA 66
HellermannTyton 166-21022 HG13-S-M12 HelaGuard Straight Conduit Fitting
HellermannTyton 166-21022 HG13-S-M12 HelaGuard Straight Conduit Fitting
Standard range
Order code: 49-7435
MPN: 166-21022

90 in Stock, despatched in 4 days
1+ £2.54
10mm Conduit fitting Black PA 66
HellermannTyton 166-21011 HG13-S-PG9 HelaGuard Straight Conduit Fitting
HellermannTyton 166-21011 HG13-S-PG9 HelaGuard Straight Conduit Fitting
Standard range
Order code: 49-7444
MPN: 166-21011

30 in Stock, despatched in 4 days
1+ £2.00
13mm Conduit fitting Black PA 66
HellermannTyton 166-21001 HG13-S-M16 HelaGuard Straight Conduit Fitting
HellermannTyton 166-21001 HG13-S-M16 HelaGuard Straight Conduit Fitting
Standard range
Order code: 49-7436
MPN: 166-21001

65 in Stock, despatched in 4 days
1+ £1.98
13mm Conduit fitting Black PA 66
HellermannTyton 166-21002 HG16-S-M16 HelaGuard Straight Conduit Fitting
HellermannTyton 166-21002 HG16-S-M16 HelaGuard Straight Conduit Fitting
Standard range
Order code: 49-7437
MPN: 166-21002

29 in Stock, despatched in 4 days
1+ £2.87
16mm Conduit fitting Black PA 66
HellermannTyton 166-21003 HG16-S-M20 HelaGuard Straight Conduit Fitting
HellermannTyton 166-21003 HG16-S-M20 HelaGuard Straight Conduit Fitting
Standard range
Order code: 49-7438
MPN: 166-21003

64 in Stock, despatched in 4 days
1+ £2.69
16mm Conduit fitting Black PA 66
HellermannTyton 166-21004 HG21-S-M20 HelaGuard Straight Conduit Fitting
HellermannTyton 166-21004 HG21-S-M20 HelaGuard Straight Conduit Fitting
Standard range
Order code: 49-7439
MPN: 166-21004

122 in Stock, despatched in 4 days
1+ £8.75
21mm Conduit fitting Black PA 66
HellermannTyton 166-21014 HG21-S-PG16 HelaGuard Straight Conduit Fitting
HellermannTyton 166-21014 HG21-S-PG16 HelaGuard Straight Conduit Fitting
Standard range
Order code: 49-7449
MPN: 166-21014

12 in Stock, despatched in 4 days
1+ £2.73
21mm Conduit fitting Black PA 66
HellermannTyton 166-21005 HG28-S-M25 HelaGuard Straight Conduit Fitting
HellermannTyton 166-21005 HG28-S-M25 HelaGuard Straight Conduit Fitting
Standard range
Order code: 49-7440
MPN: 166-21005

101 in Stock, despatched in 4 days
1+ £3.97
28mm Conduit fitting Black PA 66
HellermannTyton 166-21027 HG28-S-M32 HelaGuard Straight Conduit Fitting
HellermannTyton 166-21027 HG28-S-M32 HelaGuard Straight Conduit Fitting
Standard range
Order code: 49-7441
MPN: 166-21027

36 in Stock, despatched in 4 days
1+ £4.52
28mm Conduit fitting Black PA 66
HellermannTyton 166-21015 HG28-S-PG21 HelaGuard Straight Conduit Fitting
HellermannTyton 166-21015 HG28-S-PG21 HelaGuard Straight Conduit Fitting
Standard range
Order code: 49-7450
MPN: 166-21015

12 in Stock, despatched in 4 days
1+ £4.40
28mm Conduit fitting Black PA 66
HellermannTyton 166-21006 HG34-S-M32 HelaGuard Straight Conduit Fitting
HellermannTyton 166-21006 HG34-S-M32 HelaGuard Straight Conduit Fitting
Extended range
Order code: 49-7442
MPN: 166-21006

Available to back orderBack order, lead time 3 weeks
1+ £5.25
34mm Conduit fitting Black PA 66
HellermannTyton 166-21016 HG34-S-PG29 HelaGuard Straight Conduit Fitting
HellermannTyton 166-21016 HG34-S-PG29 HelaGuard Straight Conduit Fitting
Standard range
Order code: 49-7451
MPN: 166-21016

13 in Stock, despatched in 4 days
1+ £4.94
34mm Conduit fitting Black PA 66
Mftrs. Part no. TypeNominal Ø Metric Thread PG ThreadOrder code
166-21000 HG10-S-M12 10mm

M12

49-7452
166-21020 HG10-S-M16 10mm

M16

49-7453
166-21010 HG10-S-PG7 10mm

PG7

49-7454
166-21031 HG10-S-PG9 10mm

PG9

49-7455
166-21022 HG13-S-M12 13mm

M12

49-7435
166-21033 HG13-S-PG7 13mm

PG7

49-7443
166-21011 HG13-S-PG9 13mm

PG9

49-7444
166-21034 HG13-S-PG11 13mm

PG11

49-7445
166-21001HG13-S-M16 13mm

M16

49-7436
166-21002 HG16-S-M16 16mm

M16

49-7437
166-21003 HG16-S-M20 16mm

M20

49-7438
166-21012 HG16-S-PG11 16mm

PG11

49-7446
166-21013 HG16-S-PG13 16mm

PG13.5

49-7447
166-21036 HG16-S-PG16 16mm

PG16

49-7448
166-21004 HG21-S-M20 21mm

M20

49-7439
166-21014 HG21-S-PG16 21mm

PG16

49-7449
166-21040 HG21-S-PG21 21mm

PG21

49-7456
166-21005 HG28-S-M25 28mm

M25

49-7440
166-21027 HG28-S-M32 28mm

M32

49-7441
166-21015 HG28-S-PG21 28mm

PG21

49-7450
166-21041 HG28-S-PG29 28mm

PG29

49-7457
166-21006 HG34-S-M32 34mm

M32

49-7442
166-21028 HG34-S-M40 34mm

M40

49-7458
166-21016 HG34-S-PG29 34mm

PG29

49-7451


Trustpilot