HellermannTyton 166-21010 HG10-S-PG7 IP66 Straight Conduit Fitting

HellermannTyton 166-21010 HG10-S-PG7 IP66 Straight Conduit Fitting

Order Code:

49-7454

Brand: HellermannTyton MPN: 166-21010

Discontinued


The HellermannTyton 166-21010 HG10 is a Straight Conduit Fitting with a fixed External Thread, and comes from the HG-S Series. This fitting has a high pull off strength, and is resistant to solvents and oils. The conduit fitting has been manufactured from Polyamide 6.6 (PA66).


  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Specification: Threaded hose connection
  • Operating temperature: -50°C to +135°C
  • Fire protection properties: in accordance with UL94 V2
  • Nominal diamater: 10mm
  • Thread size: PG7
  • Bore size: 7.5mm
  • Supplied in Singularly
  • Supplied in Black
  • Type: HG-S Range
  • Manufacturer's part: 166-21010 HG10-S-PG7
Type Conduit fitting
Colour Black
Diameter 10mm
Material PA 66

Reviews


Be the first to submit a review

Trustpilot