HellermannTyton 166-21005 HG28-S-M25 HelaGuard Straight Conduit Fitting

Image Representative of Range

HellermannTyton 166-21005 HG28-S-M25 HelaGuard Straight Conduit Fitting

Standard range
Order Code:

49-7440

Brand: HellermannTyton MPN: 166-21005 EAN-13: 4031026302874
Qty Unit Price (Ex VAT)
1+ £3.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
101 in Stock, despatched in 4 days

The HellermannTyton 166-21005 HG28 is a Straight Conduit Fitting with a fixed External Thread, and comes from the HG-S Series. This fitting has a high pull off strength, and is resistant to solvents and oils. The conduit fitting has been manufactured from Polyamide 6.6 (PA66).


  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Specification: Threaded hose connection
  • Operating temperature: -50°C to +135°C
  • Fire protection properties: in accordance with UL94 V2
  • Nominal diamater: 28mm
  • Thread size: M25
  • Bore size: 19.5mm
  • Supplied in Singularly
  • Supplied in Black
  • Type: HG-S Range
  • Manufacturer's part: 166-21005 HG28-S-M25
Type Conduit fitting
Colour Black
Diameter 28mm
Material PA 66

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot