HellermannTyton 166-25703 PACC28 HelaGuard Conduit Clip Holder 28mm Black

Order Code:

49-7468

Brand: HellermannTyton MPN: 166-25703 EAN-13: 4031026305813

Discontinued


The HellermannTyton 166-25703 PACC28 is a Clip for Corrugated Conduit from the PACC Series. The clip is quick and easy to install and is supplied with a through hole, so that it can be fastened to the required surface with a screw. The clip has been manufactured from Polyamide 6.6 (PA66) and issupplied in black.


  • Easy and quick assembly with non-metallic conduits
  • Lid is integrated
  • Hole for fastening with screw
  • Inner rib prevents conduit from slipping
  • Can be used in C-shaped DIN rails
  • Fire protection properties: in accordance with UL94 V2
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Specification: Hose holder
  • Operating temperature: -50°C to +130°C
  • Nominal diamater: 28mm
  • Fixing hole: M6
  • Supplied in singly
  • Supplied in Black
  • Type: PACC Range
  • Manufacturer's part: 166-25703 PACC28
Type Conduit clip holder
Colour Black
Diameter 28mm
Material PA 66

Reviews


Be the first to submit a review

Trustpilot