HellermannTyton 166-25706 PACC54 HelaGuard Conduit Clip Holder 54mm Black

Standard range
Order Code:

49-7472

Brand: HellermannTyton MPN: 166-25706
  • Quickly find another product in this range by Diameter:

    16mm 54mm
Qty Unit Price (Ex VAT)
1+ £3.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 03/01/2025

The HellermannTyton 166-25706 PACC54 is a Clip for Corrugated Conduit from the PACC Series. The clip is quick and easy to install and is supplied with a through hole, so that it can be fastened to the required surface with a screw. The clip has been manufactured from Polyamide 6.6 (PA66) and issupplied in black.


  • Easy and quick assembly with non-metallic conduits
  • Lid is integrated
  • Hole for fastening with screw
  • Inner rib prevents conduit from slipping
  • Can be used in C-shaped DIN rails
  • Fire protection properties: in accordance with UL94 V2
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Specification: Hose holder
  • Operating temperature: -50°C to +130°C
  • Nominal diamater: 54mm
  • Fixing hole: M6
  • Supplied in singly
  • Supplied in Black
  • Type: PACC Range
  • Manufacturer's part: 166-25703 PACC54
Type Conduit clip holder
Colour Black
Diameter 54mm
Material PA 66

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot