HellermannTyton PACC Clip for Corrugated Conduit, PACC Series

<P>A range of <STRONG>HellermannTyton Clips</STRONG> for <STRONG>Corrugated Conduit </STRONG>from the <STRONG>PACC Series</STRONG>. The clips are quick and easy to install and are supplied with a through hole, so that they can be fastened to the required surface with a screw. They have been manufactured from Polyamide 6.6 (PA66) and supplied in black.</P>
  • Easy and quick assembly with non-metallic conduits
  • Lid is integrated
  • Hole for fastening with screw
  • Inner rib prevents conduit from slipping
  • Can be used in C-shaped DIN rails
  • Material: Polyamide 6.6 (PA66)
  • Operating temperature: -50°C to +135°C
  • Flammability: UL94 V2
  • Supplied in Black
  • Available in diameters of 10, 13, 16, 21, 28, 34, 42 and 54mm
Mftrs. Part no. TypeHole Ø (FH)DimensionsHWLOrder code
166-25707PACC10 10 M5

26(H)x12(W)x23(L)mm

49-7471
166-25700PACC13 13 M5 26(H)x12(W)x23(L)mm 49-7465
166-25701PACC16 16 M5 30(H)x12(W)x26(L)mm 49-7466
166-25702PACC21 21 M6 36(H)x15(W)x32(L)mm 49-7467
166-25703PACC28 28 M6 45(H)x15(W)x41(L)mm 49-7468
166-25704PACC34 34 M6 51(H)x15(W)x48(L)mm 49-7469
166-25705PACC42 42 M6 60(H)x15(W)x57(L)mm49-7471
166-25706PACC54 54 M6 72(H)x15(W)x70(L)mm49-7472

Trustpilot