HellermannTyton 166-22216 HG34-90-PG29 Helaguard Conduit Screw Fitting

HellermannTyton 166-22216 HG34-90-PG29 Helaguard Conduit Screw Fitting

Order Code:

49-7484

Brand: HellermannTyton MPN: 166-22216 EAN-13: 4031026304069

Discontinued


The HellermannTyton 166-22216 HG34-90 is a 90° Elbow Conduit Fitting with a fixed PG29 external thread from the HG-90 Series. The one piece elbow is fast fit and highly resistant to solvents and oils. The elbow has been manufactured from Polyamide 6.6 (PA66).


  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Fire protection properties: in accordance with UL94 V2
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Operating temperature: -50°C to +135°C
  • Inside diamater: 34mm
  • Supplied in singly
  • Supplied in Black
  • Type: HG-90
  • Manufacturer's part: 166-22216 HG34-90-PG29
Type Conduit screw fitting
Colour Black
Diameter 34mm
Material PA 66

Reviews


Be the first to submit a review

Trustpilot