HellermannTyton 166-31011 PCS12-FM-PG9 HelaGuard Metallic Conduit Screw Fitting

Order Code:

49-7541

Brand: HellermannTyton MPN: 166-31011

Discontinued


The HellermannTyton 166-31011 PCS12 is a Conduit Fitting with a PG9 Fixed External thread for Plastic Coated Metallic Conduit, from the PCS-FM Series. The conduit fitting comprises of two parts, the shell and the body. The connector has been manufactured from nickel plated brass.


  • Two-part fitting of shell and body with external thread
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Halogen-free: Yes
  • Specification: HelaGuard hose screwing
  • Operating temperature: -100°C to +300°C
  • Material: Nickel plated brass
  • Nominal diamater: 12mm
  • Inside diamater: 10.2mm
  • Thread type: PG
  • Thread size: PG9
  • Supplied singly
  • Supplied in Metal
  • Type: PSC-FM Series
  • Manufacturer's part: 166-31000 PSC12

Please Note: Locknuts must be purchased separately (see order codes 49-6636 to 49-6650 or CLICK HERE)


Type Conduit screw fitting
Colour Nickel plated
Diameter 12mm
Material Brass

Reviews


Be the first to submit a review

Trustpilot