HellermannTyton 151-25219 NY3256-N66-NA M1 Screw Mounted Base LKC, KR, NY

Standard range
Order Code:

49-7865

Brand: HellermannTyton MPN: 151-25219 EAN-13: 2050000175947
Qty Unit Price (Ex VAT)
20+ £0.100
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
1,419 available to back orderBack-order availability date - 11/02/2025

The HellemannTyton 151-25219 is a LKCSF1 Type Screw Fixing Mount that has been designed specifically for holding heavier cable bundles.

This mounts gives additional support to the cables by means of its curved design. Simple to install with a screw or bolt, it will give excellent security, particularly in areas of high vibration when used in conjunction with the strap.

This mounting base can be used in many industries from Agriculture to Truck manufacture, as they offer a very secure fixing and can be used with a wide variety of heavy duty cable ties.


  • Colour: Transparent
  • Content: 1 piece
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 8mm
  • Mounting hole diameter: 3mm
  • Dimensions: 13.5(L) x 12(W) x 7.8(H)mm
  • Operating temperature range: -40ºC to +85ºC, short-term - +105°C (500h)
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: LKCSF1
  • Manufacturer's part: Hellemann Tyton 151-25219
Type Screw mounted base
Base 12 x 13.5mm
Colour Natural

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot