HellermannTyton 111-01910 T18R-N66-BK-C1 Black 2.5mm x 100mm (Pack 100)
Image Representative of Range

HellermannTyton 111-01910 T18R-N66-BK-C1 Black 2.5mm x 100mm (Pack 100)

Standard range
Order Code:

49-8021

Brand: HellermannTyton MPN: 111-01910 EAN-13: 4031026104218
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
494 available to back orderBack-order availability date - 02/01/2025

The HellermannTyton 111-01910 T18R is a Serrated Cable Tie manufactured from Polyamide 6.6. This cable tie has an internal serration that allows for a positive hold onto cable, hose and pipe bundles. The design of the cable tie head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the ties, ensures a simple and quick installation.
Whilst the cable tie is easily installed by hand manually, and pneumatic (for high volume applications), tensioning tools can be used to ensure a consistent and safe installation. Applications include the routing, bundling and securing of cables, pipes and hoses.


  • Bundle diameter: 22mm
  • Halogen-free: Yes
  • Material: PA66
  • Minimum holding force: 80N
  • Temperature range: -40²C - +85²C
  • Colour: Black
  • Dimensions: 100(L) x 2.5(W)mm
  • Supplied singly
  • Type: T18R
  • Manufacturer's part: Hellemann Tyton 111-01910
Type Serrated
Colour Black
Size 100 x 2.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot