HellermannTyton 111-00525 T50R-PA46-NA-C1 Transparent 4.6mm x 200mm

HellermannTyton 111-00525 T50R-PA46-NA-C1 Transparent 4.6mm x 200mm

Order Code:

49-8052

Brand: HellermannTyton MPN: 111-00525 EAN-13: 4031026108360

Discontinued


The HellermannTyton 111-00525 T50R is a Serrated Cable Tie manufactured from Polyamide 6.6. This cable tie has an internal serration that allows for a positive hold onto cable, hose and pipe bundles. The design of the cable tie head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the ties, ensures a simple and quick installation.
Whilst the cable tie is easily installed by hand manually, and pneumatic (for high volume applications), tensioning tools can be used to ensure a consistent and safe installation. Applications include the routing, bundling and securing of cables, pipes and hoses.


  • Bundle diameter: 50mm
  • Halogen-free: Yes
  • Material: PA46
  • Minimum holding force: 225 N
  • Temperature range: -40²C - +85²C
  • Colour: natural
  • Dimensions: 200(L) x 4.6(W)mm
  • Supplied singly
  • Type: T50R
  • Manufacturer's part: Hellemann Tyton 111-00525
Type Serrated
Colour Natural
Size 200 x 4.6mm

Reviews


Be the first to submit a review

Trustpilot