HellermannTyton 151-14311 CTC10FT6-HIRHS-BK-D1 Corrugated Conduit Clamp 10.0mm

Order Code:

49-8103

Brand: HellermannTyton MPN: 151-14311 EAN-13: 4031026228495

Discontinued


The HellermannTyton 151-14311 CTC10FT6 is a Clamp for Corrugated Conduit (Tubing) with a base in the shape of a fir tree from the CTC- Series. Due to the individual fins, the clamp can be easily inserted into a pre-drilled hole. The corrugated conduit is then snapped into the clamp where it is securely held. The rib on the inside of the clamp fits into the profile of the tubing and prevents the tubing from slipping.

This clamp is used for applications in the automobile industry, harness making, electrical industry and wherever corrugated tubing has to be quickly and firmly fixed.


  • Compatible with: IWS 8.5-13
  • Fire protection properties: Complies with UL94 HB
  • Material: Polyamide 6.6 modified impact resistant/heat stabilised (PA66HIRHS)
  • Halogen-free: Yes
  • Temperature range: -40°C to +105°C
  • Dimensions: 8(W) x 21.4(H)mm
  • Fir tree length: 7.5mm
  • Disc diameter: 16mm
  • Fixing hole: 6.5-7mm
  • Panel thickness max: 3.0mm
  • Supplied Singularly
  • Supplied in Black
  • Type: CTC Series
  • Manufacturer's part: 151-14311 CTC10FT6
Type Conduit clamp
Colour Black
Diameter 10mm
Material PA 66

Reviews


Be the first to submit a review

Trustpilot