HellermannTyton 633-02180 HV1218-PVC-BK-M1 Grommet Black 9 x 4

Standard range
Order Code:

49-8108

Brand: HellermannTyton MPN: 633-02180 EAN-13: 2050000176531
Qty Unit Price (Ex VAT)
1+ £0.080
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3,337 available to back orderBack-order availability date - 12/02/2025

The HellermannTyton 633-02180 HV1218 is a Edge Protection Grommet, made of cadmium-free, flexible PVC or Polyethylene, and resistant to various minerals and environmental effects.

The edge protection grommet is are used wherever cable and wires are routed through outlets and apertures. HellermannTyton grommets offer excellent mechanical protection.


  • Colour: Black
  • Dimensions: 9 x 4mm
  • Inside diameter: 6mm
  • Material: PVC
  • Mounting hole diameter: 10mm
  • Outside diameter: 14mm
  • Temperature range: -30°C to +60°C
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: HV Series
  • Manufacturer's part: Hellemann Tyton 633-02180 HV1218
Type Standard
Cable Diameter 6mm
Colour Black
Height 9mm
Material PVC-FR
Operating Temperature Range -30 to +60°C
Panel Hole Diameter 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot