HellermannTyton 633-06078 HV1607-PVC-GY-G1 Grommet Grey 11.0 x 3.0
Image Representative of Range

HellermannTyton 633-06078 HV1607-PVC-GY-G1 Grommet Grey 11.0 x 3.0

Standard range
Order Code:

49-8113

Brand: HellermannTyton MPN: 633-06078
Qty Unit Price (Ex VAT)
10+ £0.686
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
202 available to back orderBack-order availability date - 12/02/2025

The HellermannTyton 633-06078 HV1607 is a Edge Protection Grommet, made of cadmium-free, flexible PVC or Polyethylene, and resistant to various minerals and environmental effects.

The edge protection grommet is are used wherever cable and wires are routed through outlets and apertures. HellermannTyton grommets offer excellent mechanical protection.


  • Colour: Grey
  • Dimensions: 11.0 x 3.0mm
  • Inside diameter: 29mm
  • Material: PVC
  • Mounting hole diameter: 37mm
  • Outside diameter: 43mm
  • Temperature range: -30°C to +60°C
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: HV Series
  • Manufacturer's part: Hellemann Tyton 633-06078 HV1607
Type Standard
Cable Diameter 29mm
Colour Grey
Height 11mm
Material PVC-FR
Operating Temperature Range -30 to +60°C
Panel Hole Diameter 37mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot