HellermannTyton 633-02120 HV1212-PVC-BK-N1 Grommet Black 7.0 x 1.0

Standard range
Order Code:

49-8121

Brand: HellermannTyton MPN: 633-02120
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
364 available to back orderBack-order availability date - 12/02/2025

The HellermannTyton 633-02120 HV1212 is a Edge Protection Grommet, made of cadmium-free, flexible PVC or Polyethylene, and resistant to various minerals and environmental effects.

The edge protection grommet is are used wherever cable and wires are routed through outlets and apertures. HellermannTyton grommets offer excellent mechanical protection.


  • Colour: Black
  • Dimensions: 7.0 x 1.0mm
  • Inside diameter: 4mm
  • Material: PVC
  • Mounting hole diameter: 6mm
  • Outside diameter: 9mm
  • Temperature range: -30°C to +60°C
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: HV Series
  • Manufacturer's part: Hellemann Tyton 633-02120 HV1212
Type Standard
Cable Diameter 4mm
Colour Black
Height 7mm
Material PVC-FR
Operating Temperature Range -30 to +60°C
Panel Hole Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot