HellermannTyton 633-55039 OP1503-PE-NA-N1 Grommet Natural 5.0 x 1.0

HellermannTyton 633-55039 OP1503-PE-NA-N1 Grommet Natural 5.0 x 1.0

Order Code:

49-8128

Brand: HellermannTyton MPN: 633-55039

Discontinued


The HellermannTyton 633-55039 OP1503 is a Edge Protection Grommet, made of cadmium-free, flexible PVC or Polyethylene, and resistant to various minerals and environmental effects.

The edge protection grommet is are used wherever cable and wires are routed through outlets and apertures. HellermannTyton grommets offer excellent mechanical protection.


  • Colour: Natural
  • Dimensions: 5.0 x 1.0mm
  • Inside diameter: 5mm
  • Material: PE
  • Mounting hole diameter: 8mm
  • Outside diameter: 14.5mm
  • Temperature range: -30°C to +60°C
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: HV Series
  • Manufacturer's part: Hellemann Tyton 633-55039 OP1503
Type Standard
Cable Diameter 5.4mm
Colour Natural
Height 5mm
Material PE
Operating Temperature Range -30 to +60°C
Panel Hole Diameter 6.7mm

Reviews


Be the first to submit a review

Trustpilot