Recom 10000213 RD-0505D DC/DC Converter 5V In 5V/5V Out

Image Representative of Range

Recom 10000213 RD-0505D DC/DC Converter 5V In 5V/5V Out

Standard range
Order Code:

49-8206

Brand: Recom MPN: RD-0505D EAN-13: 2050001795168
Qty Unit Price (Ex VAT)
1+ £6.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in Stock, despatched in 4 days

The Recom RD-0505D is a Dual Output 2W DC/DC Converter from the RD Series. This SIP 7 converter has been specifically designed for applications where dual power rails need to be created from a single rail supply and a low cost solution is required.

With efficiencies up to 85%, the full output power is available over the operating temperature range -40°C to +85°C and the converter can be used in ambient temperatures of up to +100°C with some derating. This converter is supplied with 1kVDC Isolation.


  • Input voltage: 5V DC
  • Output voltage: Dual 5V DC
  • Output power: 2W
  • SIP 7 Package
  • Material: UL94V-0
  • Operating Temperature from -40°C to +85°C
  • Weight: 2.8g
  • Efficiency: 75-82%
  • Dimensions: 19.65(L) x 7.05(W)mm
  • 1kVDC Isolation
  • Type: DC-DC Converter RD Series
  • Manufacturer's part: RD-0505D
Mounting Style SIP-7
Number of Outputs 2
Output Current Max 200mA
Output Current Min -200mA
Output Voltage Max 5V
Output Voltage Min -5V
Power Rating 2W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot