Recom 10003729 RD-2415D/P DC/DC Converter 24V In 15V/15V Out

Recom 10003729 RD-2415D/P DC/DC Converter 24V In 15V/15V Out

Order Code:

49-8214

Brand: Recom MPN: RD-2415D/P

Discontinued


The Recom RD-2415D/P is a Dual Output 2W DC/DC Converter from the RD Series. This SIP 7 converter has been specifically designed for applications where dual power rails need to be created from a single rail supply and a low cost solution is required.

With efficiencies up to 85%, the full output power is available over the operating temperature range -40°C to +85°C and the converter can be used in ambient temperatures of up to +100°C with some derating.

This converter is supplied with 1kVDC Isolation and continuous short circuit protection.


  • Input voltage: 12V DC
  • Output voltage: Dual 12V DC
  • Output power: 2W
  • SIP 7 Package
  • Material: UL94V-0
  • Operating Temperature from -40°C to +85°C
  • Weight: 2.8g
  • Efficiency: 82-86%
  • Dimensions: 19.65(L) x 7.05(W)mm
  • Continuous Short Circuit Protection
  • 1kVDC Isolation
  • Type: DC-DC Converter RD Series
  • Manufacturer's part: RD-2415DP
Mounting Style SIP-7
Number of Outputs 2
Output Current Max 66mA
Output Current Min -66mA
Output Voltage Max 15V
Output Voltage Min -15V
Power Rating 2W
Supply Voltage Range 24V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review

Trustpilot