Christmas Opening Hours and Delivery Dates here

TruPower 498267 Standard Blade Fuse 10A

Order Code:

49-8267

Brand: TruPower MPN: 498267
  • Quickly find another product in this range by Current Rating (Amps):

Qty Unit Price (Ex VAT)
20+ £0.212
100+ £0.162
1000+ £0.115
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,600 in stock, despatched same dayAdditional 15 due on 06/01/2026

An automotive standard flat blade fuse that is one of the most commonly used in cars and trucks. This red 10A fuse has been manufactured from transparent thermoplastic with copper plated contacts.

This standard blade fuse has been designed to protect electrical and electronic circuits of vehicles and other devices fed with DC voltage. Ideal for fuse holders designed to hold standard flat blade type fuses.


  • Special plastic housing: heat and form safe up to 230°C.
  • Height: 19mm
  • Length: 19mm
  • Width: 5mm
  • Supplied in red
  • Supplied with amperage of 10A
  • Manufacturer's part: 498267
Type Blade fuse
Current Rating (Amps) 10A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot