TruPower 498282 Miniature Blade Fuse 7.5A

Standard range
Order Code:

49-8282

Brand: TruPower MPN: 498282
  • Quickly find another product in this range by Current:

Qty Unit Price (Ex VAT)
10+ £0.220
100+ £0.160
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,330 in Stock, despatched in 4 days

An automotive miniature flat blade fuse that is one of the most commonly used in cars and trucks. This brown 7.5A blade fuse has been manufactured from transparent thermoplastic, making it ideal for the quick detection of a blown fuse.

This fuse has been designed to protect electrical and electronic circuits of vehicles and other devices fed with DC voltage. Ideal for fuse holders designed to hold standard flat blade type fuses.


  • Heat resistant to deformation
  • Nominal voltage up to 32V
  • Height: 16mm
  • Length: 12mm
  • Width: 3mm
  • Supplied in brown
  • Supplied with amperage of 7.5A
  • Manufacturer's part: 498282
Type Mini blade fuses
Current 7.5A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot