Bernstein 1-767 Ceramic Blade (Bit) Cross 2.4 x 0.8mm

Order Code:

49-8387

Brand: Bernstein MPN: 1-767 EAN-13: 4250838501125
  • Country of Origin: Germany

Discontinued


This high-grade crossblade ceramic screwdriver bit from Bernstein meets the highest industrial standards and so is ideal for the adjustment of electrostatically endangered components. These ceramic blades are non-magnetic, antistatic and electrically insulating.


  • Blade tip 2.4 x 0.8mm
  • Blade length 32mm
  • Manufacturer's part 1-767
Blade Length 32mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 32mm
Tip Type Various
Tip Size 2.4 x 0.8mm
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot