Bernstein 1-774 Ceramic Blade (Bit) 1.00 x 3.00mm

Order Code:

49-8389

Brand: Bernstein MPN: 1-774 EAN-13: 4250838501149
  • Country of Origin: Germany

Discontinued


This high-grade slotted ceramic screwdriver bit from Bernstein meets the highest industrial standards and so is ideal for the adjustment of electrostatically endangered components. These ceramic blades are non-magnetic, antistatic and electrically insulating.


  • Blade tip 1 x 3mm
  • Blade length 32mm
  • Manufacturer's part 1-774
Blade Length 32mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 32mm
Tip Type Various
Tip Size 1.0 x 3.0mm
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot