Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Tip Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £16.94 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This adjusting screwdriver from Bernstein has a ceramic antistatic blade with a slotted tip measuring 1.95 x 0.35mm. This screwdriver has a conductive handle and is ideal for carrying out fine adjustments required to make electrical or electronic appliances run smoothly.
Blade Length | 32mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 110mm |
Tip Type | Slotted |
Tip Size | 1.95 x 0.35mm |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In